Part Details for A381FM822M100A by KEMET Corporation
Overview of A381FM822M100A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A381FM822M100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78447627
|
Verical | Cap Aluminum Lytic 8200uF 100V 20% (36 X 105mm) Screw Terminal 0.038 Ohm 10000mA 6000h 105C T/R Min Qty: 6 Package Multiple: 1 | Americas - 44 |
|
$17.1127 | Buy Now |
DISTI #
ALS80A822DF100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 100V 8200uF 20% 6000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$13.8900 | Buy Now |