Part Details for A381LM473M063A by KEMET Corporation
Overview of A381LM473M063A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A381LM473M063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80A473KF063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63V 47000uF 20% 7000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$27.1600 | Buy Now |