-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Bridge Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3799
|
Newark | 3-Wire Hall-Effect Latch With Background Diagnostics Rohs Compliant: Yes |Allegro Microsystems A3924KLVTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1797-1-ND
|
DigiKey | IC MOTOR DRVR 5.5V-50V 38-ETSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3795 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
250-A3924KLVTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET DRVR w/DUAL SENSE AMP RoHS: Compliant | 0 |
|
$2.7000 / $5.2700 | Order Now |
|
Ameya Holding Limited | IC MOTOR CONTROLLER PAR | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3924KLVTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3924KLVTR-T
Allegro MicroSystems LLC
Full Bridge Based MOSFET Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |