-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PQFP48, LEAD FREE, MS-026BBCHD, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7871
|
Newark | Motor Driver, 3 Phase Dc Brushless, Lqfp-48, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:5.5V, Product Range:- Rohs Compliant: Yes |Allegro Microsystems A3931KJPTR-T Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
97M3949
|
Newark | Motor Driver, 3 Phase Dc Brushless, Lqfp-48, Full Reel, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:5.5V Rohs Compliant: Yes |Allegro Microsystems A3931KJPTR-T Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1290-1-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-50V 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41434 In Stock |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
250-A3931KJPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE 3-PHASE BLDC CONTROLLER & MOSFET DRVR RoHS: Compliant | 12920 |
|
$3.3600 / $6.0500 | Buy Now |
|
Rochester Electronics | A3931 - Auto 3-Ph BLDC Controller & MOSFET Drvr RoHS: Compliant Status: Active Min Qty: 1 | 1256 |
|
$2.9900 / $3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3931KJPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3931KJPTR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, PQFP48, LEAD FREE, MS-026BBCHD, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFP | |
Package Description | HLFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRES A 7V TO 45V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for A3931KJPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3931KJPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3931KJP-T | Brushless DC Motor Controller, PQFP48, LEAD FREE, MS-026BBCHD, LQFP-48 | Allegro MicroSystems LLC | A3931KJPTR-T vs A3931KJP-T |