-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PDSO38, LEAD FREE, MO-153BD-1, TSSOP-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3938SLDTR-T by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5861
|
Newark | Ic, motor Controller, tssop,38Pin Rohs Compliant: Yes |Allegro Microsystems A3938SLDTR-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Win Source Electronics | Three-Phase Power MOSFET Controller 38-Pin TSSOP T/R / IC MOTOR CONTROLLER PAR 38TSSOP | 15100 |
|
$4.1299 / $6.1948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3938SLDTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3938SLDTR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, PDSO38, LEAD FREE, MO-153BD-1, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3938SLDTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3938SLDTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3938SLD-T | Allegro MicroSystems LLC | Check for Price | Brushless DC Motor Controller, PDSO38, LEAD FREE, MO-153BD-1, TSSOP-38 | A3938SLDTR-T vs A3938SLD-T |
A3932SLD-T | Allegro MicroSystems LLC | Check for Price | Brushless DC Motor Controller, BIPolar, PDSO38, LEAD FREE, MO-153BD-1, TSSOP-38 | A3938SLDTR-T vs A3932SLD-T |