-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller, 2.8A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Chip1Cloud | IC MOTOR DRIVER PAR 16TSSOP | 1520 |
|
RFQ | |
DISTI #
1521711
|
element14 Asia-Pacific | MOTOR DRIVER, FULL BRIDGE, PWM, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4246 / $4.1765 | Buy Now |
DISTI #
1521711RL
|
element14 Asia-Pacific | MOTOR DRIVER, FULL BRIDGE, PWM, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.4246 / $3.5925 | Buy Now |
DISTI #
1521711RL
|
Farnell | MOTOR DRIVER, FULL BRIDGE, PWM, SMD RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.6800 / $2.9179 | Buy Now |
DISTI #
1521711
|
Farnell | MOTOR DRIVER, FULL BRIDGE, PWM, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.6800 / $3.4815 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 16TSSOP | 85122 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3950SLP-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3950SLP-T
Allegro MicroSystems LLC
Brush DC Motor Controller, 2.8A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8.5 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3950SLP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3950SLP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3950SLPTR-T | Brush DC Motor Controller, 2.8A, PDSO16, LEAD FREE, MO-153ABT, TSSOP-16 | Allegro MicroSystems LLC | A3950SLP-T vs A3950SLPTR-T |