-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 0.75A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K5226
|
Newark | Motor Driver, Full Bridge, 650Ma,soic16, Full Reel, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:650Ma, Output Voltage:30V, Driver Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Product Range:- Rohs Compliant: Yes |Allegro Microsystems A3966SLBTR-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
49AC3230
|
Newark | Motor Driver, Full Bridge, 2 O/P, Wsoic, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:650Ma, Output Voltage:30V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Allegro Microsystems A3966SLBTR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8300 / $2.9200 | Buy Now |
DISTI #
620-1139-1-ND
|
DigiKey | IC MTRDRV BIPLR 4.75-5.5V 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6907 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
250-A3966SLBTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers FULL BRIDGE PWM MOTOR DRIVER RoHS: Compliant | 11498 |
|
$1.3500 / $2.8100 | Buy Now |
DISTI #
E54:1762_03819124
|
Arrow Electronics | Dual Full Bridge Motor Driver 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2341 | Europe - 25000 |
|
$1.3150 / $1.4220 | Buy Now |
DISTI #
V72:2272_06610884
|
Arrow Electronics | Dual Full Bridge Motor Driver 16-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2328 Container: Cut Strips | Americas - 7378 |
|
$1.4090 / $2.3380 | Buy Now |
DISTI #
77590803
|
Verical | Dual Full Bridge Motor Driver 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2341 | Americas - 25000 |
|
$1.3150 / $1.4220 | Buy Now |
DISTI #
69920670
|
Verical | Dual Full Bridge Motor Driver 16-Pin SOIC W T/R Min Qty: 5 Package Multiple: 1 Date Code: 2328 | Americas - 7378 |
|
$1.4090 / $2.3380 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | STEPPER MOTOR CONTROLLER, 0.75 A, PDSO16 | 1 |
|
$8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3966SLBTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3966SLBTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 0.75A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRES VCC TO 30V VBB SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |