There are no models available for this part yet.
Overview of A3G250-AG13-09 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AIAG1-33S-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AIAG1-33E-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for A3G250-AG13-09 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ5881
|
Newark | Ebm Papst |Ebm-Papst A3G250-AG13-09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3200 / $98.1300 | Buy Now | |
Onlinecomponents.com | Ebm Papst |Ebm-Papst A3G250-AG13-09 RoHS: Compliant | 0 |
|
$322.2100 | Buy Now | ||
Master Electronics | Ebm Papst |Ebm-Papst A3G250-AG13-09 RoHS: Compliant | 0 |
|
$322.2100 | Buy Now |