Part Details for A3G250-AM53-01 by ebm-papst
Overview of A3G250-AM53-01 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3411AM5-3.3/NOPB | Texas Instruments | Precision secondary regulator & driver 5-SOT-23 -40 to 85 |
Price & Stock for A3G250-AM53-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6909
|
Newark | Dc Axial Fan |Ebm-Papst A3G250-AM53-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.9300 / $874.8500 | Buy Now |
DISTI #
381-A3G250-AM53-01-ND
|
DigiKey | DC AXIAL FAN Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$512.1720 | Buy Now |
DISTI #
A3G250-AM53-01
|
Avnet Americas | DC AXIAL FAN - Bulk (Alt: A3G250-AM53-01) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$366.4000 / $595.5386 | Buy Now |
DISTI #
5912-A3G250-AM53-01
|
Mouser Electronics | EC Fans EC Axial Fan, 250mm, 230VAC, 1220m3/h, 200Pa, Tach, IP54, HyBlade RoHS: Compliant | 0 |
|
$512.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$522.5800 / $553.1200 | Buy Now |
DISTI #
000000000006270572
|
Sager | EC Fans EC Axial, 250mm, 230VAC, 1220m3/h, 165W, 1.35A, 3000RPM, 200Pa, Ball, Tach, IP54 Min Qty: 1 | 0 |
|
$467.9500 / $569.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$522.5800 / $553.1200 | Buy Now |