Part Details for A3I20X050GNR1 by NXP Semiconductors
Overview of A3I20X050GNR1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A3I20X050GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2254
|
Newark | Airfast Rf Ldmos Wideband Integrated Power Amplifier, 1800-2200 Mhz, 6.3 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A3I20X050GNR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$35.5400 / $36.1400 | Buy Now |
DISTI #
568-A3I20X050GNR1TR-ND
|
DigiKey | AIRFAST RF LDMOS WIDEBAND INTEGR Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$40.1136 | Buy Now |
DISTI #
A3I20X050GNR1
|
Avnet Americas | RF LDMOS Wideband Integrated Power Amplifier 1800MHz to 2200MHz 6.3W 28V 8-Pin OM-400G Surface Mount T/R - Tape and Reel (Alt: A3I20X050GNR1) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$37.0289 / $42.7027 | Buy Now |
DISTI #
771-A3I20X050GNR1
|
Mouser Electronics | RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 1800-2200 MHz, 6.3 W Avg., 28 V RoHS: Compliant | 0 |
|
$39.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$36.4200 | Buy Now |
DISTI #
A3I20X050GNR1
|
Avnet Americas | RF LDMOS Wideband Integrated Power Amplifier 1800MHz to 2200MHz 6.3W 28V 8-Pin OM-400G Surface Mount T/R - Tape and Reel (Alt: A3I20X050GNR1) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$37.0289 / $42.7027 | Buy Now |
DISTI #
A3I20X050GNR1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$40.5000 | Buy Now |
Part Details for A3I20X050GNR1
A3I20X050GNR1 CAD Models
A3I20X050GNR1 Part Data Attributes:
|
A3I20X050GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A3I20X050GNR1
NXP Semiconductors
Narrow Band High Power Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-12-18 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 2.15/28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | LDMOS | |
Terminal Finish | Tin (Sn) |