Part Details for A3I35D012WNR1 by NXP Semiconductors
Overview of A3I35D012WNR1 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3I35D012WNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7999
|
Newark | Airfast Rf Ldmos Wideband Integrated Power Amplifier, 3200-4000 Mhz, 1.8 W Avg., 28 V Rohs Compliant: Yes |Nxp A3I35D012WNR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3500 | Buy Now |
DISTI #
85AK8116
|
Newark | Airfast Rf Ldmos Wideband Integrated Power Amplifier, 3200-4000 Mhz, 1.8 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp A3I35D012WNR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9600 | Buy Now |
DISTI #
2156-A3I35D012WNR1-ND
|
DigiKey | RF MOSFET LDMOS 28V TO270-17 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$32.6700 | Buy Now |
DISTI #
A3I35D012WNR1
|
Avnet Americas | - Tape and Reel (Alt: A3I35D012WNR1) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | A3I35D012 - Airfast RF LDMOS Wideband Integrated Power Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$28.0300 / $32.9800 | Buy Now |
Part Details for A3I35D012WNR1
A3I35D012WNR1 CAD Models
A3I35D012WNR1 Part Data Attributes
|
A3I35D012WNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A3I35D012WNR1
NXP Semiconductors
Narrow Band Medium Power Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-11-26 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26.5 dB | |
Input Power-Max (CW) | 26 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 17 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 3200 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.72"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES |