Part Details for A3M36SL037IAAT2 by NXP Semiconductors
Overview of A3M36SL037IAAT2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3M36SL037IAAT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8527
|
Newark | Airfast Power Amplifier Module With Autobias Control, 3400-3800 Mhz, 29 Db, 5 W Avg/ Reel Rohs Compliant: Yes |Nxp A3M36SL037IAAT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 | Buy Now |
DISTI #
568-A3M36SL037IAAT2TR-ND
|
DigiKey | 10X8 SIP MODULE Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.7051 | Buy Now |
DISTI #
A3M36SL037IAAT2
|
Avnet Americas | Airfast Power Amplifier Module 3400MHz to 3800MHz 5.25V/30V 37-Pin SMD T/R - Tape and Reel (Alt: A3M36SL037IAAT2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$21.5147 / $24.6890 | Buy Now |
DISTI #
771-A3M36SL037IAAT2
|
Mouser Electronics | RF Modules Airfast Power Amplifier Module with Autobias Control, 3400-3800 MHz, 29 dB, 5 W Avg RoHS: Compliant | 0 |
|
$22.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$21.5100 | Buy Now |
DISTI #
A3M36SL037IAAT2
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2000 | 0 |
|
$23.0300 | Buy Now |