Part Details for A3M39SL039IAAT2 by NXP Semiconductors
Overview of A3M39SL039IAAT2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3M39SL039IAAT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8165
|
Newark | Airfast Power Amplifier Module With Autobias Control, 3700-3980 Mhz, 28 Db, 8 W Avg/ Reel Rohs Compliant: Yes |Nxp A3M39SL039IAAT2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.5400 | Buy Now |
DISTI #
568-A3M39SL039IAAT2TR-ND
|
DigiKey | AIRFAST POWER AMPLIFIER MODULE W Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.7066 | Buy Now |
DISTI #
A3M39SL039IAAT2
|
Avnet Americas | - Tape and Reel (Alt: A3M39SL039IAAT2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$27.2016 / $31.2150 | Buy Now |
DISTI #
771-A3M39SL039IAAT2
|
Mouser Electronics | RF Modules Airfast Power Amplifier Module with Autobias Control, 3700-3980 MHz, 28 dB, 8 W Avg RoHS: Compliant | 0 |
|
$29.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$27.2000 | Buy Now |
DISTI #
A3M39SL039IAAT2
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2000 | 0 |
|
$29.1200 | Buy Now |
DISTI #
A3M39SL039IAAT2
|
EBV Elektronik | (Alt: A3M39SL039IAAT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3M39SL039IAAT2
A3M39SL039IAAT2 CAD Models
A3M39SL039IAAT2 Part Data Attributes
|
A3M39SL039IAAT2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A3M39SL039IAAT2
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 40 |