Part Details for A3P060-1QNG132 by Microsemi Corporation
Overview of A3P060-1QNG132 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P060-1QNG132
A3P060-1QNG132 CAD Models
A3P060-1QNG132 Part Data Attributes:
|
A3P060-1QNG132
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P060-1QNG132
Microsemi Corporation
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-XBCC-B132 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for A3P060-1QNG132
This table gives cross-reference parts and alternative options found for A3P060-1QNG132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1QNG132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P060-1QNG132YI | FPGA, 1536 CLBS, 60000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 | Microsemi FPGA & SoC | A3P060-1QNG132 vs A3P060-1QNG132YI |
A3P060-1QNG132Y | FPGA, 1536 CLBS, 60000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 | Microsemi FPGA & SoC | A3P060-1QNG132 vs A3P060-1QNG132Y |
A3P060-1QNG132II | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 | Microsemi Corporation | A3P060-1QNG132 vs A3P060-1QNG132II |
A3P060-1QN132IY | Field Programmable Gate Array | Microsemi Corporation | A3P060-1QNG132 vs A3P060-1QN132IY |
A3P060-1QN132Y | FPGA, 1536 CLBS, 60000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132 | Microsemi FPGA & SoC | A3P060-1QNG132 vs A3P060-1QN132Y |
A3P060-1QN132YI | FPGA, 1536 CLBS, 60000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132 | Microsemi FPGA & SoC | A3P060-1QNG132 vs A3P060-1QN132YI |
A3P060-1QNG132IY | Field Programmable Gate Array | Microsemi Corporation | A3P060-1QNG132 vs A3P060-1QNG132IY |