Part Details for A3P060-VQ100T by Microchip Technology Inc
Overview of A3P060-VQ100T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P060-VQ100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Infineon Only RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3P060-VQ100T
|
Avnet Silica | FPGA ProASIC3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P060-VQ100T) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P060-VQ100T
|
EBV Elektronik | FPGA ProASIC3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P060-VQ100T) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P060-VQ100T
A3P060-VQ100T CAD Models
A3P060-VQ100T Part Data Attributes:
|
A3P060-VQ100T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-VQ100T
Microchip Technology Inc
Field Programmable Gate Array
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |