Part Details for A3P060-VQG100 by Microchip Technology Inc
Results Overview of A3P060-VQG100 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3P060-VQG100 Information
A3P060-VQG100 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3P060-VQG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2302
|
Newark | Proasic3 Fpga, 700Les 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P060-VQG100 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 / $10.5100 | Buy Now |
DISTI #
A3P060-VQG100
|
Avnet Americas | FPGA ProASIC3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P060-VQG100) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.3884 / $10.5651 | Buy Now |
DISTI #
A3P060-VQG100
|
Microchip Technology Inc | ProASIC3 FPGA, 700LEs, TQFP, Projected EOL: 2049-02-04 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
5558 Alternates Available COO: Malaysia, Thailand |
|
$5.3900 / $11.1700 | Buy Now |
|
NAC | A3P060-VQG100 LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$9.4400 / $11.3800 | Buy Now |
DISTI #
A3P060-VQG100
|
Avnet Silica | FPGA ProASIC3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P060-VQG100) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P060-VQG100
|
EBV Elektronik | FPGA ProASIC3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P060-VQG100) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS | 27 |
|
$3.5657 / $4.9378 | Buy Now |
Part Details for A3P060-VQG100
A3P060-VQG100 CAD Models
A3P060-VQG100 Part Data Attributes
|
A3P060-VQG100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-VQG100
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 71 | |
Number of Outputs | 71 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3P060-VQG100
This table gives cross-reference parts and alternative options found for A3P060-VQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-VQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P060-VQ100 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | A3P060-VQG100 vs A3P060-VQ100 |
A3P060-VQG100YT | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P060-VQG100 vs A3P060-VQG100YT |
A3P060-VQ100YT | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A3P060-VQG100 vs A3P060-VQ100YT |
A3P060-VQ100I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | A3P060-VQG100 vs A3P060-VQ100I |
A3P060-VQG100YI | Microsemi FPGA & SoC | Check for Price | FPGA, 1536 CLBS, 60000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P060-VQG100 vs A3P060-VQG100YI |
A3P060-VQG100YT | Microsemi FPGA & SoC | Check for Price | FPGA | A3P060-VQG100 vs A3P060-VQG100YT |
A3P060-VQ100YT | Microsemi FPGA & SoC | Check for Price | FPGA | A3P060-VQG100 vs A3P060-VQ100YT |
A3P060-VQ100IY | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A3P060-VQG100 vs A3P060-VQ100IY |
A3P060-VQ100YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | A3P060-VQG100 vs A3P060-VQ100YI |
A3P060-VQG100Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | A3P060-VQG100 vs A3P060-VQG100Y |