There are no models available for this part yet.
Overview of A3P1000-1FG256M by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A3P1000-1FG256M by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1859
|
Newark | Proasic3 Fpga, 11Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A3P1000-1FG256M RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.3800 / $312.0500 | Buy Now | |
DISTI #
A3P1000-1FG256M-ND
|
DigiKey | IC FPGA 177 I/O 256FBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$317.0214 | Buy Now | |
DISTI #
A3P1000-1FG256M
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 130nm (CMOS) Technology 256-Pin FPBGA - Trays (Alt: A3P1000-1FG256M) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$277.3800 / $317.0200 | Buy Now | |
DISTI #
494-A3P1000-1FG256M
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs | 0 |
|
$312.0500 | Order Now | |
DISTI #
A3P1000-1FG256M
|
Microchip Technology Inc | ProASIC3 FPGA, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$152.4600 / $317.0200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$276.4000 / $799.4800 | Buy Now | ||
NAC | A3P1000-1FG256M RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$267.9100 / $313.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$276.4000 / $799.4800 | Buy Now |
CAD Models for A3P1000-1FG256M by Microchip Technology Inc
Part Data Attributes for A3P1000-1FG256M by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FPBGA-256
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e0
|
Length
|
17 mm
|
Number of Equivalent Gates
|
1000000
|
Number of Inputs
|
177
|
Number of Logic Cells
|
24576
|
Number of Outputs
|
177
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
1000000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
17 mm
|