Part Details for A3P1000-1FG484M by Microchip Technology Inc
Overview of A3P1000-1FG484M by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P1000-1FG484M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1862
|
Newark | Proasic3 Fpga, 11Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip A3P1000-1FG484M Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.6900 / $342.7700 | Buy Now |
DISTI #
A3P1000-1FG484M-ND
|
DigiKey | IC FPGA 300 I/O 484FBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
60 In Stock |
|
$348.2200 | Buy Now |
DISTI #
494-A3P1000-1FG484M
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs RoHS: Not Compliant | 0 |
|
$348.2200 | Order Now |
DISTI #
A3P1000-1FG484M
|
Microchip Technology Inc | ProASIC3 FPGA, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$167.4600 / $348.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$305.8700 / $897.7100 | Buy Now | |
|
NAC | A3P1000-1FG484M RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$294.2900 / $344.7400 | Buy Now |
DISTI #
A3P1000-1FG484M
|
Avnet Silica | ACLA3P1000-1FG484M (Alt: A3P1000-1FG484M) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$305.8700 / $897.7100 | Buy Now |
Part Details for A3P1000-1FG484M
A3P1000-1FG484M CAD Models
A3P1000-1FG484M Part Data Attributes:
|
A3P1000-1FG484M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000-1FG484M
Microchip Technology Inc
Field Programmable Gate Array, 1000000 Gates, 24576-Cell, CMOS, PBGA484
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FPBGA-484 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 300 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 300 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |