Part Details for A3P1000-1FG484T by Microchip Technology Inc
Overview of A3P1000-1FG484T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P1000-1FG484T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3P1000-1FG484T-ND
|
DigiKey | IC FPGA 300 I/O 484FBGA Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3P1000-1FG484T
|
Avnet Americas | FPGA ProASIC3 Family 1M Gates 272MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: A3P1000-1FG484T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 60 Lead time: 52 Weeks, 2 Days Container: Tray | 0 |
|
$358.2100 | Buy Now |
|
Onlinecomponents.com | 9 Factory Stock |
|
$0 | Buy Now | |
|
NAC | Infineon Only RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3P1000-1FG484T
|
EBV Elektronik | FPGA ProASIC3 Family 1M Gates 272MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA (Alt: A3P1000-1FG484T) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P1000-1FG484T
A3P1000-1FG484T CAD Models
A3P1000-1FG484T Part Data Attributes:
|
A3P1000-1FG484T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000-1FG484T
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks, 2 Days | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 300 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 300 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for A3P1000-1FG484T
This table gives cross-reference parts and alternative options found for A3P1000-1FG484T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-1FG484T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000-1FG484IY | Field Programmable Gate Array, | Microsemi Corporation | A3P1000-1FG484T vs A3P1000-1FG484IY |
A3P1000-1FGG484YT | FPGA | Microsemi FPGA & SoC | A3P1000-1FG484T vs A3P1000-1FGG484YT |
A3P1000-1FG484II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | Microsemi Corporation | A3P1000-1FG484T vs A3P1000-1FG484II |
A3P1000-1FG484YT | Field Programmable Gate Array, | Microsemi Corporation | A3P1000-1FG484T vs A3P1000-1FG484YT |
A3P1000-1FGG484Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | A3P1000-1FG484T vs A3P1000-1FGG484Y |
A3P1000-1FGG484I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 | Microchip Technology Inc | A3P1000-1FG484T vs A3P1000-1FGG484I |
A3P1000-1FGG484 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 | Microchip Technology Inc | A3P1000-1FG484T vs A3P1000-1FGG484 |
A3P1000-1FGG484YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA484 | Microchip Technology Inc | A3P1000-1FG484T vs A3P1000-1FGG484YI |
A3P1000-1FG484II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 | Microchip Technology Inc | A3P1000-1FG484T vs A3P1000-1FG484II |
A3P1000-1FGG484YT | Field Programmable Gate Array, | Microsemi Corporation | A3P1000-1FG484T vs A3P1000-1FGG484YT |