A3P1000-1PQ208
Description: Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PQFP208

Overview of A3P1000-1PQ208 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A3P1000-1PQ208 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC A3P1000-1PQ208 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for A3P1000-1PQ208 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P1000-1PQ208 by Microchip Technology Inc

A3P1000-1PQ208
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Number of CLBs
24576
Number of Equivalent Gates
1000000
Number of Inputs
154
Number of Outputs
154
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
Want to compare parts?
  1. A3P1000-1PQ208
    Microchip Technology Inc
    Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PQFP208
    VS

Alternate Parts for A3P1000-1PQ208

This table gives cross-reference parts and alternative options found for A3P1000-1PQ208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-1PQ208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P1000-1PQG208YM Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P1000-1PQ208 vs A3P1000-1PQG208YM
A3P1000-1PQ208Y FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P1000-1PQ208 vs A3P1000-1PQ208Y
A3P1000-1PQ208YI FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P1000-1PQ208 vs A3P1000-1PQ208YI
A3P1000-1PQ208M Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208 Microchip Technology Inc A3P1000-1PQ208 vs A3P1000-1PQ208M
A3P1000-1PQ208Y Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P1000-1PQ208 vs A3P1000-1PQ208Y
A3P1000-1PQ208IY Field Programmable Gate Array, Microsemi Corporation A3P1000-1PQ208 vs A3P1000-1PQ208IY
A3P1000-1PQG208M Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208 Microchip Technology Inc A3P1000-1PQ208 vs A3P1000-1PQG208M
A3P1000-1PQG208YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi Corporation A3P1000-1PQ208 vs A3P1000-1PQG208YI
A3P1000-1PQG208IY Field Programmable Gate Array, Microsemi Corporation A3P1000-1PQ208 vs A3P1000-1PQG208IY
A3P1000-1PQG208Y FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P1000-1PQ208 vs A3P1000-1PQG208Y
Part Number Description Manufacturer Compare
A3P1000-PQ208IY Field Programmable Gate Array Microchip Technology Inc A3P1000-1PQ208 vs A3P1000-PQ208IY
A3P1000-FG256II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 Microsemi Corporation A3P1000-1PQ208 vs A3P1000-FG256II
A3P1000-PQG208YM Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P1000-1PQ208 vs A3P1000-PQG208YM
A3P1000-1FG144 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P1000-1PQ208 vs A3P1000-1FG144
A3P1000-1FG256YC FPGA Microsemi FPGA & SoC A3P1000-1PQ208 vs A3P1000-1FG256YC
A3P1000-PQ208YM FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P1000-1PQ208 vs A3P1000-PQ208YM
A3P1000-1FGG256YC Field Programmable Gate Array, Microsemi Corporation A3P1000-1PQ208 vs A3P1000-1FGG256YC
A3P1000-2FGG144I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P1000-1PQ208 vs A3P1000-2FGG144I
A3P1000-1FGG484YI FPGA, 24576 CLBS, 1000000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 Microsemi FPGA & SoC A3P1000-1PQ208 vs A3P1000-1FGG484YI
A3P1000-2FG144Y FPGA, 24576 CLBS, 1000000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 Microsemi FPGA & SoC A3P1000-1PQ208 vs A3P1000-2FG144Y

Related Parts for A3P1000-1PQ208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P1000-1PQ208 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P1000-1PQ208 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A3P1000-1PQ208 would you like to use for your alert(s)?
  • Please alert me when A3P1000-1PQ208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P1000-1PQ208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P1000-1PQ208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P1000-1PQ208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P1000-1PQ208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P1000-1PQ208 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: