Part Details for A3P1000L-FGG144 by Microchip Technology Inc
Overview of A3P1000L-FGG144 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P1000L-FGG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3P1000L-FGG144-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3P1000L-FGG144
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA - Bulk (Alt: A3P1000L-FGG144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
A3P1000L-FGG144
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA - Bulk (Alt: A3P1000L-FGG144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | A3P1000L-FGG144 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3P1000L-FGG144
|
EBV Elektronik | FPGA ProASIC3L Family 1M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA (Alt: A3P1000L-FGG144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P1000L-FGG144
A3P1000L-FGG144 CAD Models
A3P1000L-FGG144 Part Data Attributes:
|
A3P1000L-FGG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000L-FGG144
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for A3P1000L-FGG144
This table gives cross-reference parts and alternative options found for A3P1000L-FGG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000L-FGG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000L-FGG144Y | FPGA | Microsemi FPGA & SoC | A3P1000L-FGG144 vs A3P1000L-FGG144Y |
A3P1000L-FGG144Y | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-FGG144 vs A3P1000L-FGG144Y |
A3P1000L-FG144 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-FGG144 vs A3P1000L-FG144 |
A3P1000L-FG144YI | FPGA | Microsemi FPGA & SoC | A3P1000L-FGG144 vs A3P1000L-FG144YI |
A3P1000L-FG144YI | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-FGG144 vs A3P1000L-FG144YI |
A3P1000L-FG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-FGG144 vs A3P1000L-FG144I |
A3P1000L-FGG144YI | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-FGG144 vs A3P1000L-FGG144YI |
A3P1000L-FG144Y | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-FGG144 vs A3P1000L-FG144Y |