Part Details for A3P125-1FGG144T by Microchip Technology Inc
Overview of A3P125-1FGG144T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P125-1FGG144T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3P125-1FGG144T
|
Avnet Americas | FPGA ProASIC3 Family 125K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Bulk (Alt: A3P125-1FGG144T) RoHS: Compliant Min Qty: 2000 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2800 | Buy Now |
DISTI #
A3P125-1FGG144T
|
Microchip Technology Inc | ProASIC3 FPGA, 1.5KLEs, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$41.9700 / $87.2800 | Buy Now |
|
NAC | Infineon Only RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for A3P125-1FGG144T
A3P125-1FGG144T CAD Models
A3P125-1FGG144T Part Data Attributes
|
A3P125-1FGG144T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P125-1FGG144T
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, 3072-Cell, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, GREEN, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for A3P125-1FGG144T
This table gives cross-reference parts and alternative options found for A3P125-1FGG144T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-1FGG144T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-1FGG144Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P125-1FGG144T vs A3P125-1FGG144Y |
A3P125-1FG144Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi Corporation | A3P125-1FGG144T vs A3P125-1FG144Y |
A3P125-1FG144C | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A3P125-1FGG144T vs A3P125-1FG144C |
A3P125-1FGG144T | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, 3072-Cell, CMOS, PBGA144, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | A3P125-1FGG144T vs A3P125-1FGG144T |
A3P125-1FG144T | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, 3072-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P125-1FGG144T vs A3P125-1FG144T |
A3P125-1FGG144YC | Field Programmable Gate Array, | Microsemi Corporation | A3P125-1FGG144T vs A3P125-1FGG144YC |
A3P125-1FG144Y | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi FPGA & SoC | A3P125-1FGG144T vs A3P125-1FG144Y |
A3P125-1FGG144II | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | A3P125-1FGG144T vs A3P125-1FGG144II |
A3P125-1FG144 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-1FGG144T vs A3P125-1FG144 |
A3P125-1FGG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P125-1FGG144T vs A3P125-1FGG144IY |