Part Details for A3P125-VQG100I by Microchip Technology Inc
Results Overview of A3P125-VQG100I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3P125-VQG100I Information
A3P125-VQG100I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3P125-VQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2330
|
Newark | Proasic3 Fpga, 1.5Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P125-VQG100I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$12.4900 | Buy Now |
DISTI #
A3P125-VQG100I
|
Avnet Americas | FPGA ProASIC3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P125-VQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.4137 / $13.2625 | Buy Now |
DISTI #
A3P125-VQG100I
|
Microchip Technology Inc | ProASIC3 FPGA, 1.5KLEs, TQFP, Projected EOL: 2049-02-04 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
630 Alternates Available COO: Malaysia, Thailand |
|
$7.3400 / $15.2900 | Buy Now |
DISTI #
A3P125-VQG100I
|
TME | IC: FPGA, SMD, VQFP100, Number of macrocells: 3072, I/O: 71, 231MHz Min Qty: 1 | 0 |
|
$14.6300 / $17.4400 | RFQ |
|
Ameya Holding Limited | ProASIC3 Series 125000 System Gate 71 I/O 1.575 V Surface Mount FPGA- VQFP-100 | 70 |
|
RFQ | |
|
NAC | A3P125-VQG100I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$12.9400 / $15.1600 | Buy Now |
DISTI #
A3P125-VQG100I
|
Avnet Silica | FPGA ProASIC3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P125-VQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P125-VQG100I
|
EBV Elektronik | FPGA ProASIC3 Family 125K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P125-VQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS | 2 |
|
$15.4312 | Buy Now |
Part Details for A3P125-VQG100I
A3P125-VQG100I CAD Models
A3P125-VQG100I Part Data Attributes
|
A3P125-VQG100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P125-VQG100I
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 71 | |
Number of Outputs | 71 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |