A3P250-1FGG144T
Description: Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA144

Overview of A3P250-1FGG144T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare

Price & Stock for A3P250-1FGG144T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # A3P250-1FGG144T
Avnet Americas FPGA ProASIC3 Family 250K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Bulk (Alt: A3P250-1FGG144T) RoHS: Compliant Min Qty: 2000 Package Multiple: 160 Container: Bulk 0
  • 1 $111.9600
$111.9600 Buy Now
DISTI # A3P250-1FGG144T
Microchip Technology Inc ProASIC3 FPGA, 3KLEs, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $111.9600
  • 50 $110.2100
  • 250 $105.2700
  • 500 $97.9700
  • 1,000 $57.3400
  • 5,000 $53.8300
$53.8300 / $111.9600 Buy Now
NAC Infineon Only RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for A3P250-1FGG144T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P250-1FGG144T by Microchip Technology Inc

A3P250-1FGG144T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
1 MM PITCH, GREEN, FBGA-144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
13 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
250000
Number of Inputs
97
Number of Logic Cells
6144
Number of Outputs
97
Number of Terminals
144
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Packing Method
TRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.55 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. A3P250-1FGG144T
    Microchip Technology Inc
    Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA144
    VS

Alternate Parts for A3P250-1FGG144T

This table gives cross-reference parts and alternative options found for A3P250-1FGG144T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-1FGG144T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P250-1FGG144YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi Corporation A3P250-1FGG144T vs A3P250-1FGG144YI
A3P250-1FG144I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 Microsemi Corporation A3P250-1FGG144T vs A3P250-1FG144I
A3P250-1FG144II Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P250-1FGG144T vs A3P250-1FG144II
A3P250-1FG144YC Field Programmable Gate Array Microchip Technology Inc A3P250-1FGG144T vs A3P250-1FG144YC
A3P250-1FGG144YT FPGA Microsemi FPGA & SoC A3P250-1FGG144T vs A3P250-1FGG144YT
A3P250-1FG144YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 Microsemi Corporation A3P250-1FGG144T vs A3P250-1FG144YI
A3P250-1FG144IY Field Programmable Gate Array Microchip Technology Inc A3P250-1FGG144T vs A3P250-1FG144IY
A3P250-1FGG144Y FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC A3P250-1FGG144T vs A3P250-1FGG144Y
A3P250-1FG144 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 Microsemi Corporation A3P250-1FGG144T vs A3P250-1FG144
A3P250-1FG144YC FPGA Microsemi FPGA & SoC A3P250-1FGG144T vs A3P250-1FG144YC
Part Number Description Manufacturer Compare
A3P250-1QN132II Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFN-132 Microsemi Corporation A3P250-1FGG144T vs A3P250-1QN132II
A3P250-1QNGG132YI Field Programmable Gate Array Microsemi Corporation A3P250-1FGG144T vs A3P250-1QNGG132YI
A3P250-QNGG132YI Field Programmable Gate Array Microsemi Corporation A3P250-1FGG144T vs A3P250-QNGG132YI
A3P250-1QNGG132C Field Programmable Gate Array Microsemi Corporation A3P250-1FGG144T vs A3P250-1QNGG132C
A3P250-1FGG256YC FPGA Microsemi FPGA & SoC A3P250-1FGG144T vs A3P250-1FGG256YC
A3P250-FG144YC Field Programmable Gate Array Microchip Technology Inc A3P250-1FGG144T vs A3P250-FG144YC
A3P250-1FG144YC FPGA Microsemi FPGA & SoC A3P250-1FGG144T vs A3P250-1FG144YC
A3P250-1QN132YT FPGA Microsemi FPGA & SoC A3P250-1FGG144T vs A3P250-1QN132YT
A3P250-1QNG132YC Field Programmable Gate Array Microsemi Corporation A3P250-1FGG144T vs A3P250-1QNG132YC
A3P250-2FGG144YI FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC A3P250-1FGG144T vs A3P250-2FGG144YI

Related Parts for A3P250-1FGG144T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P250-1FGG144T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P250-1FGG144T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A3P250-1FGG144T would you like to use for your alert(s)?
  • Please alert me when A3P250-1FGG144T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P250-1FGG144T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P250-1FGG144T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P250-1FGG144T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P250-1FGG144T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P250-1FGG144T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: