Part Details for A3P250-FGG256 by Microchip Technology Inc
Overview of A3P250-FGG256 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P250-FGG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0182
|
Newark | Proasic3 Fpga, 3Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A3P250-FGG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8700 / $25.7500 | Buy Now |
DISTI #
A3P250-FGG256
|
Avnet Americas | FPGA ProASIC3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: A3P250-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$22.4153 / $23.2687 | Buy Now |
DISTI #
A3P250-FGG256
|
Microchip Technology Inc | ProASIC3 FPGA, 3KLEs, LFBGA, Projected EOL: 2049-02-04 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Malaysia |
|
$12.5800 / $26.1500 | Buy Now |
|
NAC | A3P250-FGG256 LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$22.0900 / $25.8700 | Buy Now |
DISTI #
A3P250-FGG256
|
Avnet Silica | (Alt: A3P250-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P250-FGG256
|
EBV Elektronik | (Alt: A3P250-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | FPBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS | 3 |
|
$34.0614 | Buy Now |
Part Details for A3P250-FGG256
A3P250-FGG256 CAD Models
A3P250-FGG256 Part Data Attributes
|
A3P250-FGG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P250-FGG256
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 157 | |
Number of Outputs | 157 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for A3P250-FGG256
This table gives cross-reference parts and alternative options found for A3P250-FGG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-FGG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3P250-FG256YT | Microsemi FPGA & SoC | Check for Price | FPGA | A3P250-FGG256 vs A3P250-FG256YT |
A3P250-FGG256Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | A3P250-FGG256 vs A3P250-FGG256Y |
A3P250-FGG256YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | A3P250-FGG256 vs A3P250-FGG256YI |
A3P250-FG256YI | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | A3P250-FGG256 vs A3P250-FG256YI |
A3P250-FG256IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P250-FGG256 vs A3P250-FG256IY |
A3P250-FG256C | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | A3P250-FGG256 vs A3P250-FG256C |
A3P250-FGG256T | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, 6144-Cell, CMOS, PBGA256 | A3P250-FGG256 vs A3P250-FGG256T |
A3P250-FGG256II | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | A3P250-FGG256 vs A3P250-FGG256II |
A3P250-FG256YC | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | A3P250-FGG256 vs A3P250-FG256YC |
A3P250-FG256Y | Microsemi FPGA & SoC | Check for Price | FPGA, 6144 CLBS, 250000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | A3P250-FGG256 vs A3P250-FG256Y |