A3P250-PQG208
Description: Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208

Overview of A3P250-PQG208 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare

Price & Stock for A3P250-PQG208 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AJ0188
Newark Proasic3 Fpga, 3Kles 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A3P250-PQG208 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $23.8800
  • 250 $22.8000
  • 500 $21.2200
$21.2200 / $23.8800 Buy Now
DISTI # A3P250-PQG208
Avnet Americas FPGA ProASIC3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP - Trays (Alt: A3P250-PQG208) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Tray 0
  • 1 $24.2400
  • 50 $23.8800
  • 250 $22.8000
  • 500 $21.2200
$21.2200 / $24.2400 Buy Now
DISTI # A3P250-PQG208
Microchip Technology Inc ProASIC3 FPGA, 3KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $24.2400
  • 50 $23.8800
  • 250 $22.8000
  • 500 $21.2200
  • 1,000 $12.4200
  • 5,000 $11.6700
$11.6700 / $24.2400 Buy Now
NAC A3P250-PQG208 LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray 0
  • 1 $24.0100
  • 100 $22.1200
  • 500 $21.0100
  • 800 $20.5000
$20.5000 / $24.0100 Buy Now
DISTI # A3P250-PQG208
EBV Elektronik (Alt: A3P250-PQG208) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for A3P250-PQG208 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P250-PQG208 by Microchip Technology Inc

A3P250-PQG208
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
250000
Number of Inputs
151
Number of Outputs
151
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Packing Method
TRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. A3P250-PQG208
    Microchip Technology Inc
    Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208
    VS

Alternate Parts for A3P250-PQG208

This table gives cross-reference parts and alternative options found for A3P250-PQG208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P250-PQG208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P250-PQG208IY Field Programmable Gate Array, Microsemi Corporation A3P250-PQG208 vs A3P250-PQG208IY
A3P250-PQG208YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi Corporation A3P250-PQG208 vs A3P250-PQG208YI
A3P250-PQG208IY Field Programmable Gate Array Microchip Technology Inc A3P250-PQG208 vs A3P250-PQG208IY
A3P250-PQG208 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi Corporation A3P250-PQG208 vs A3P250-PQG208
A3P250-PQ208I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation A3P250-PQG208 vs A3P250-PQ208I
A3P250-PQG208Y FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P250-PQG208 vs A3P250-PQG208Y
A3P250-PQ208YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation A3P250-PQG208 vs A3P250-PQ208YI
A3P250-PQG208Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P250-PQG208 vs A3P250-PQG208Y
A3P250-PQ208YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P250-PQG208 vs A3P250-PQ208YI
A3P250-PQG208Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi Corporation A3P250-PQG208 vs A3P250-PQG208Y
Part Number Description Manufacturer Compare
A3P250-FGG144YT Field Programmable Gate Array, Microsemi Corporation A3P250-PQG208 vs A3P250-FGG144YT
A3P250-2FGG144I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P250-PQG208 vs A3P250-2FGG144I
A3P250-1FGG256II Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 Microsemi Corporation A3P250-PQG208 vs A3P250-1FGG256II
A3P250-1FG256Y FPGA, 6144 CLBS, 250000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC A3P250-PQG208 vs A3P250-1FG256Y
A3P250-1QNGG132C Field Programmable Gate Array Microsemi Corporation A3P250-PQG208 vs A3P250-1QNGG132C
A3P250-1FGG256YC FPGA Microsemi FPGA & SoC A3P250-PQG208 vs A3P250-1FGG256YC
A3P250-1VQG100YI FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 Microsemi FPGA & SoC A3P250-PQG208 vs A3P250-1VQG100YI
A3P250-1FGG144YC Field Programmable Gate Array Microchip Technology Inc A3P250-PQG208 vs A3P250-1FGG144YC
A3P250-FGG484YT Field Programmable Gate Array Microchip Technology Inc A3P250-PQG208 vs A3P250-FGG484YT
A3P250-2PQG208YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P250-PQG208 vs A3P250-2PQG208YI

Related Parts for A3P250-PQG208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P250-PQG208 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P250-PQG208 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of A3P250-PQG208 would you like to use for your alert(s)?
  • Please alert me when A3P250-PQG208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P250-PQG208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P250-PQG208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P250-PQG208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P250-PQG208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P250-PQG208 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: