There are no models available for this part yet.
Overview of A3P400-2PQG208I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Healthcare
Price & Stock for A3P400-2PQG208I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1905
|
Newark | Proasic3 Fpga, 5Kles 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A3P400-2PQG208I RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4700 / $61.1000 | Buy Now | |
DISTI #
A3P400-2PQG208I-ND
|
DigiKey | IC FPGA 151 I/O 208QFP Min Qty: 24 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.1000 | Buy Now | |
DISTI #
A3P400-2PQG208I
|
Avnet Americas | FPGA ProASIC3 Family 400K Gates 310MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP - Trays (Alt: A3P400-2PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$53.4700 / $61.1000 | Buy Now | |
DISTI #
494-A3P400-2PQG208I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs RoHS: Compliant | 0 |
|
$60.1400 / $61.1000 | Order Now | |
DISTI #
A3P400-2PQG208I
|
Microchip Technology Inc | ProASIC3 FPGA, 5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.3800 / $61.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$70.5900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5700 / $110.1100 | Buy Now | ||
NAC | A3P400-2PQG208I LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$51.6500 / $60.5000 | Buy Now | ||
DISTI #
A3P400-2PQG208I
|
Avnet Silica | FPGA ProASIC3 Family 400K Gates 310MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP (Alt: A3P400-2PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
A3P400-2PQG208I
|
EBV Elektronik | FPGA ProASIC3 Family 400K Gates 310MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP (Alt: A3P400-2PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for A3P400-2PQG208I by Microchip Technology Inc
Part Data Attributes for A3P400-2PQG208I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
Clock Frequency-Max
|
350 MHz
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e3
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
9216
|
Number of Equivalent Gates
|
400000
|
Number of Inputs
|
151
|
Number of Outputs
|
151
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
9216 CLBS, 400000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
245
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
28 mm
|
Alternate Parts for A3P400-2PQG208I
This table gives cross-reference parts and alternative options found for A3P400-2PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P400-2PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P400-2PQG208 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P400-2PQG208I vs A3P400-2PQG208 |