A3PE1500-1PQG208I
Description: Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208

Overview of A3PE1500-1PQG208I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A3PE1500-1PQG208I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3PE1500-1PQG208I by Microsemi Corporation

A3PE1500-1PQG208I
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
FQFP, QFP208,1.2SQ,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
38400
Number of Equivalent Gates
1500000
Number of Inputs
147
Number of Logic Cells
38400
Number of Outputs
147
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
38400 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. A3PE1500-1PQG208I
    Microsemi Corporation
    Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
    VS

Alternate Parts for A3PE1500-1PQG208I

This table gives cross-reference parts and alternative options found for A3PE1500-1PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE1500-1PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3PE1500-1PQ208I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs A3PE1500-1PQ208I
Part Number Description Manufacturer Compare
A3PE1500-1PQ208I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs A3PE1500-1PQ208I
A3PE1500-2PQG208I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs A3PE1500-2PQG208I
M1A3PE1500-PQG208I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs M1A3PE1500-PQG208I
A3PE1500-PQG208Y Field Programmable Gate Array, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs A3PE1500-PQG208Y
M1A3PE1500-2PQG208 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs M1A3PE1500-2PQG208
M1A3PE1500-1PQG208 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs M1A3PE1500-1PQG208
A3PE1500-1PQG208 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs A3PE1500-1PQG208
M1A3PE1500-1PQG208I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs M1A3PE1500-1PQG208I
A3PE1500-PQG208 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs A3PE1500-PQG208
A3PE1500-PQ208Y Field Programmable Gate Array, 350MHz, 38400-Cell, CMOS, PQFP208 Microchip Technology Inc A3PE1500-1PQG208I vs A3PE1500-PQ208Y

Related Parts for A3PE1500-1PQG208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3PE1500-1PQG208I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3PE1500-1PQG208I by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3PE1500-1PQG208I would you like to use for your alert(s)?
  • Please alert me when A3PE1500-1PQG208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3PE1500-1PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3PE1500-1PQG208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3PE1500-1PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3PE1500-1PQG208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3PE1500-1PQG208I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: