Part Details for A3PE1500-FGG484ID by Microchip Technology Inc
Overview of A3PE1500-FGG484ID by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PE1500-FGG484ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 50 Factory Stock |
|
$0 | Buy Now | |
DISTI #
A3PE1500-FGG484ID
|
Avnet Silica | FPGA ProASIC3E 1500K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FPBGA (Alt: A3PE1500-FGG484ID) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3PE1500-FGG484ID
|
EBV Elektronik | FPGA ProASIC3E 1500K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FPBGA (Alt: A3PE1500-FGG484ID) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |