Part Details for A3PE1500-PQ208 by Microchip Technology Inc
Overview of A3PE1500-PQ208 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PE1500-PQ208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | A3PE1500-PQ208 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for A3PE1500-PQ208
A3PE1500-PQ208 CAD Models
A3PE1500-PQ208 Part Data Attributes
|
A3PE1500-PQ208
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE1500-PQ208
Microchip Technology Inc
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 38400 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 147 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 147 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 38400 CLBS, 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 28 mm |
Alternate Parts for A3PE1500-PQ208
This table gives cross-reference parts and alternative options found for A3PE1500-PQ208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE1500-PQ208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PE1500-PQG208YI | Field Programmable Gate Array, 350MHz, 38400-Cell, CMOS, PQFP208 | Microsemi Corporation | A3PE1500-PQ208 vs A3PE1500-PQG208YI |
A3PE1500-PQG208I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 38400-Cell, CMOS, PQFP208 | Microchip Technology Inc | A3PE1500-PQ208 vs A3PE1500-PQG208I |
A3PE1500-PQG208 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi Corporation | A3PE1500-PQ208 vs A3PE1500-PQG208 |
A3PE1500-PQ208I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | A3PE1500-PQ208 vs A3PE1500-PQ208I |
A3PE1500-PQG208Y | Field Programmable Gate Array, 350MHz, 38400-Cell, CMOS, PQFP208 | Microchip Technology Inc | A3PE1500-PQ208 vs A3PE1500-PQG208Y |
A3PE1500-PQ208YI | Field Programmable Gate Array, 350MHz, 38400-Cell, CMOS, PQFP208 | Microsemi Corporation | A3PE1500-PQ208 vs A3PE1500-PQ208YI |
A3PE1500-PQG208 | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PQFP208 | Microchip Technology Inc | A3PE1500-PQ208 vs A3PE1500-PQG208 |