Part Details for A3PN010-QNG48 by Actel Corporation
Overview of A3PN010-QNG48 by Actel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for A3PN010-QNG48
A3PN010-QNG48 CAD Models
A3PN010-QNG48 Part Data Attributes
|
A3PN010-QNG48
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PN010-QNG48
Actel Corporation
Field Programmable Gate Array, 260 CLBs, 10000 Gates, 260-Cell, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of CLBs | 260 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 34 | |
Number of Logic Cells | 260 | |
Number of Outputs | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 260 CLBS, 10000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |