Part Details for A3PN060-Z2VQG100I by Microchip Technology Inc
Overview of A3PN060-Z2VQG100I by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PN060-Z2VQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PN060-Z2VQG100I
|
Avnet Americas | FPGA ProASIC3 nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3PN060-Z2VQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
RFQ | |
|
NAC | A3PN060-Z2VQG100I RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |