Part Details for A3PN250-2VQG100I by Actel Corporation
Overview of A3PN250-2VQG100I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3PN250-2VQG100I
A3PN250-2VQG100I CAD Models
A3PN250-2VQG100I Part Data Attributes
|
A3PN250-2VQG100I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A3PN250-2VQG100I
Actel Corporation
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 6144-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 68 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 68 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |