A3PN250-ZVQ100I
Description: Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 6144-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100

Overview of A3PN250-ZVQ100I by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A3PN250-ZVQ100I by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3PN250-ZVQ100I by Actel Corporation

A3PN250-ZVQ100I
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100
Reach Compliance Code
compliant
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
250000
Number of Inputs
68
Number of Logic Cells
6144
Number of Outputs
68
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. A3PN250-ZVQ100I
    Actel Corporation
    Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 6144-Cell, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100
    VS

Related Parts for A3PN250-ZVQ100I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3PN250-ZVQ100I by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3PN250-ZVQ100I by Actel Corporation

Select Manufacturer
Which Manufacturer of A3PN250-ZVQ100I would you like to use for your alert(s)?
  • Please alert me when A3PN250-ZVQ100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3PN250-ZVQ100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3PN250-ZVQ100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3PN250-ZVQ100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3PN250-ZVQ100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3PN250-ZVQ100I by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: