-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LUG TERMINAL,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A4/0-56R-C by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4519
|
Newark | Terminal, Compression Lug, M8, 4/0 Awg, Product Range:Pan Lug Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit A4/0-56R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
A4/0-56R-C
|
Avnet Americas | Battery Cable Lug 4/0AWG 5/16-Inch Stud - Bulk (Alt: A4/0-56R-C) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8525 | Buy Now |
DISTI #
71947008
|
RS | Battery Cable Lug, 4/0 AWG, 5/16" Stud Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6400 / $9.5500 | RFQ |
DISTI #
PANA4/0-56R-C
|
Heilind Electronics | BATTERY CABLE LUG, 4/0 AWG, 5/16 STUD | Americas - 0 in Stock |
|
$4.5357 / $5.8057 | Buy Now |
DISTI #
000000000006075108
|
Sager | Terminals Battery Cable Lug, 4/0 AWG, 1/2 Stud Min Qty: 1 | 0 |
|
$3.4700 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4/0-56R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
A4/0-56R-C
Panduit Corp
LUG TERMINAL,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
The recommended torque value is 0.5-1.5 N·m (4-12 lb·in) for the A4/0-56R-C connector, as specified by Panduit Corp.
Yes, the A4/0-56R-C connector is designed for indoor and outdoor use, with a rating of IP67 (dust-tight and waterproof) and an operating temperature range of -40°C to 105°C (-40°F to 221°F).
While the A4/0-56R-C connector is designed to work with Panduit Corp's cables, it may be compatible with other manufacturers' cables that meet the same specifications. However, it's recommended to verify compatibility before use to ensure reliable connections.
To ensure proper mating, align the connector keys and gently push the connectors together until they click into place. Make sure the connectors are clean and free of debris, and apply the recommended torque value to secure the connection.
Yes, the A4/0-56R-C connector made by Panduit Corp is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.