Part Details for A4-1/8A by Essentra Components
Overview of A4-1/8A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4-1/8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-A4-1/8A-ND
|
DigiKey | ROUND END CAPS - BLUE, INSIDE DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
400 In Stock |
|
$0.6132 / $1.0400 | Buy Now |
DISTI #
144-A4-1/8A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.8230 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.8180 | Buy Now |
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter104.5 mm (4.115 in) - in)side Height 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.8030 / $0.9760 | Buy Now |
DISTI #
RICA4-1/8A
|
DB Roberts | 0 |
|
RFQ |