Part Details for A400308 by Eaton Bussmann
Overview of A400308 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A400308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2032
|
Newark | Disconnect Block/ Bulk |Eaton Bussmann A400308 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0900 / $20.9700 | Buy Now |
DISTI #
2266-A400308-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.562" Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$28.3400 / $35.8300 | Buy Now |
DISTI #
283-A400308-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.562" Min Qty: 2 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5203 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$17.1400 / $23.3100 | Buy Now |
DISTI #
000000000003167399
|
Sager | Barrier Terminal Blocks DISCONNECT BLOCK | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
37 Partner Stock |
|
$17.1400 / $23.3100 | Buy Now |