Switches
A40305MNZB
Description: ROTARY SWITCH-3POSITIONS, 4P3T, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Overview of A40305MNZB by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A40305MNZB by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # A40305MNZB-ND
DigiKey SWITCH ROTARY 3POS 0.4VA 20V Min Qty: 72 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 72 $12.4967
$12.4967 Buy Now
DISTI # 611-A40305MNZB
Mouser Electronics Rotary Switches Rotary RoHS: Compliant 0
  • 72 $12.4900
$12.4900 Order Now
DISTI # 000000000001167034
Sager Rotary Switches Rotary 0
Buy Now

CAD Models for A40305MNZB by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A40305MNZB by C&K

A40305MNZB
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Factory Lead Time
20 Weeks
Actuator Length
0.5 inch
Actuator Material
GLASS FILLED NYLON, UL 94V-O
Actuator Type
FLAT TYPE
Body Height
12.83 mm
Body Length or Diameter
26.19 mm
Bushing Type
M10X0.75
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
15000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED NYLON
Indexing Angle
30 deg
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
3
Number of Switch Sections
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4P3T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. A40305MNZB
    C&K
    ROTARY SWITCH-3POSITIONS, 4P3T, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
    VS

Related Parts for A40305MNZB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A40305MNZB by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A40305MNZB by C&K

Select Manufacturer
Which Manufacturer of A40305MNZB would you like to use for your alert(s)?
  • Please alert me when A40305MNZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A40305MNZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A40305MNZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A40305MNZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A40305MNZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A40305MNZB by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: