Part Details for A40315RNCQ by C&K
Overview of A40315RNCQ by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A40315RNCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6622
|
Newark | A40315Rncq |C&k Components A40315RNCQ Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $13.0300 | Buy Now |
DISTI #
CKC7007-ND
|
DigiKey | SWITCH ROTARY 3POS 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9568 / $14.2300 | Buy Now |
DISTI #
611-A40315RNCQ
|
Mouser Electronics | Rotary Switches 4P 3 POS. PCB 14 RoHS: Compliant | 165 |
|
$7.9400 / $11.8000 | Buy Now |
DISTI #
70128612
|
RS | Switch, Rotary,4P3T,1.5" Flatted Actuator, NonShorting,2.5A,125VAC/DC, PC ThruHole | C&K A40315RNCQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 40 |
|
$8.4600 / $11.9200 | Buy Now |
|
Future Electronics | A Series Positive Detent 4P 3 Position Solder Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Box | 0Box |
|
$8.4900 / $8.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.1100 | Buy Now |
DISTI #
A40315RNCQ
|
TTI | Rotary Switches 4P 3 POS. PCB 14 RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Each |
Americas - 108 In Stock |
|
$6.2700 / $8.2500 | Buy Now |
DISTI #
000000000000704774
|
Sager | Rotary Switches 4P 3 POS. PCB 14 Min Qty: 72 | 0 |
|
$8.0800 / $8.6600 | Buy Now |
Part Details for A40315RNCQ
A40315RNCQ CAD Models
A40315RNCQ Part Data Attributes
|
A40315RNCQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A40315RNCQ
C&K
ROTARY SWITCH-3POSITIONS, 4P3T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 1.5 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |