Part Details for A40MX02-1PL68 by Microchip Technology Inc
Overview of A40MX02-1PL68 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A40MX02-1PL68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A40MX02-1PL68
|
Avnet Americas | FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC - Boxed Product (Development Kits) (Alt: A40MX02-1PL68) RoHS: Not Compliant Min Qty: 57 Package Multiple: 19 Container: Box | 0 |
|
RFQ | |
|
NAC | A40MX02-1PL68 RoHS: Compliant Min Qty: 57 Package Multiple: 1 Container: Box | 0 |
|
RFQ |