Part Details for A40MX02-1PLG68M by Microchip Technology Inc
Overview of A40MX02-1PLG68M by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A40MX02-1PLG68M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1953
|
Newark | Mx Fpga, 3K System Gates 68 Plcc 24.2X24.2X4.4Mm Tube Rohs Compliant: Yes |Microchip A40MX02-1PLG68M Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$394.7600 / $445.5000 | Buy Now |
DISTI #
A40MX02-1PLG68M-ND
|
DigiKey | IC FPGA 57 I/O 68PLCC Min Qty: 19 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$445.5016 | Buy Now |
DISTI #
494-A40MX02-1PLG68M
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates RoHS: Compliant | 0 |
|
$439.2400 | Order Now |
DISTI #
A40MX02-1PLG68M
|
Microchip Technology Inc | MX FPGA, 3K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$278.4400 / $445.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 | 0 |
|
$519.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$379.3800 / $1,066.5600 | Buy Now | |
|
NAC | A40MX02-1PLG68M LEAD FREE RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Box | 0 |
|
$389.8200 / $415.8100 | Buy Now |
|
Master Electronics | 0 |
|
$379.3800 / $1,066.5600 | Buy Now |
Part Details for A40MX02-1PLG68M
A40MX02-1PLG68M CAD Models
A40MX02-1PLG68M Part Data Attributes:
|
A40MX02-1PLG68M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX02-1PLG68M
Microchip Technology Inc
Field Programmable Gate Array, 295 CLBs, 3000 Gates, 92MHz, CMOS, PQCC68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 92 MHz | |
Combinatorial Delay of a CLB-Max | 2.3 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 3000 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 295 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for A40MX02-1PLG68M
This table gives cross-reference parts and alternative options found for A40MX02-1PLG68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX02-1PLG68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A40MX02-1PLG68I | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 92MHz, CMOS, PQCC68 | Microchip Technology Inc | A40MX02-1PLG68M vs A40MX02-1PLG68I |
A40MX02-1PLG68 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 92MHz, CMOS, PQCC68 | Microchip Technology Inc | A40MX02-1PLG68M vs A40MX02-1PLG68 |
A40MX02-1PL68 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 92MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Microsemi Corporation | A40MX02-1PLG68M vs A40MX02-1PL68 |