Part Details for A40MX02-VQ80 by Microchip Technology Inc
Overview of A40MX02-VQ80 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A40MX02-VQ80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | A40MX02-VQ80 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for A40MX02-VQ80
A40MX02-VQ80 CAD Models
A40MX02-VQ80 Part Data Attributes
|
A40MX02-VQ80
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX02-VQ80
Microchip Technology Inc
Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM HEIGHT, PLASTIC, VQFP-80 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 80 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 3000 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 295 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A40MX02-VQ80
This table gives cross-reference parts and alternative options found for A40MX02-VQ80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX02-VQ80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A40MX02-VQG80I | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP80 | Microchip Technology Inc | A40MX02-VQ80 vs A40MX02-VQG80I |
A40MX02-VQ80I | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP80, 1 MM HEIGHT, PLASTIC, VQFP-80 | Microsemi Corporation | A40MX02-VQ80 vs A40MX02-VQ80I |
A40MX02-VQ80 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP80, 1 MM HEIGHT, PLASTIC, VQFP-80 | Microsemi Corporation | A40MX02-VQ80 vs A40MX02-VQ80 |
A40MX02-VQG80 | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP80 | Microchip Technology Inc | A40MX02-VQ80 vs A40MX02-VQG80 |
A40MX02-VQ80M | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP80, 1 MM HEIGHT, PLASTIC, VQFP-80 | Microsemi Corporation | A40MX02-VQ80 vs A40MX02-VQ80M |
A40MX02-VQ80M | Field Programmable Gate Array, 295 CLBs, 3000 Gates, 80MHz, CMOS, PQFP80 | Microchip Technology Inc | A40MX02-VQ80 vs A40MX02-VQ80M |