Part Details for A40MX04-1VQG80M by Microchip Technology Inc
Overview of A40MX04-1VQG80M by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A40MX04-1VQG80M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2006
|
Newark | Mx Fpga, 6K System Gates 80 Tqfp 14X14X1.0Mm Tray Rohs Compliant: Yes |Microchip A40MX04-1VQG80M Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.5400 / $589.2000 | Buy Now |
DISTI #
A40MX04-1VQG80M-ND
|
DigiKey | IC FPGA 69 I/O 80VQFP Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$589.2026 | Buy Now |
DISTI #
494-A40MX04-1VQG80M
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates RoHS: Compliant | 0 |
|
$581.0200 | Order Now |
DISTI #
A40MX04-1VQG80M
|
Microchip Technology Inc | MX FPGA, 6K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$373.5200 / $597.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$697.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$526.3300 / $1,522.3900 | Buy Now | |
|
NAC | A40MX04-1VQG80M LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$522.9200 / $557.7900 | Buy Now |
DISTI #
A40MX04-1VQG80M
|
Avnet Silica | FPGA 40MX Family 6K Gates 547 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 80-Pin VQFP (Alt: A40MX04-1VQG80M) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$526.3300 / $1,522.3900 | Buy Now |
Part Details for A40MX04-1VQG80M
A40MX04-1VQG80M CAD Models
A40MX04-1VQG80M Part Data Attributes:
|
A40MX04-1VQG80M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX04-1VQG80M
Microchip Technology Inc
Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 48 MHz | |
Combinatorial Delay of a CLB-Max | 2.3 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 6000 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 547 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A40MX04-1VQG80M
This table gives cross-reference parts and alternative options found for A40MX04-1VQG80M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-1VQG80M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A40MX04-1VQ80M | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQFP80, 1 MM HEIGHT, PLASTIC, VQFP-80 | Microsemi Corporation | A40MX04-1VQG80M vs A40MX04-1VQ80M |
A40MX04-1VQG80I | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQFP80 | Microchip Technology Inc | A40MX04-1VQG80M vs A40MX04-1VQG80I |
A40MX04-1VQ80I | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQFP80, 1 MM HEIGHT, PLASTIC, VQFP-80 | Microsemi Corporation | A40MX04-1VQG80M vs A40MX04-1VQ80I |
A40MX04-1VQG80 | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQFP80 | Microchip Technology Inc | A40MX04-1VQG80M vs A40MX04-1VQG80 |