Part Details for A40MX04-2PL84I by Microchip Technology Inc
Overview of A40MX04-2PL84I by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A40MX04-2PL84I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A40MX04-2PL84I
|
Avnet Americas | FPGA 40MX Family 6K Gates 547 Cells 105MHz/175MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC - Boxed Product (Development Kits) (Alt: A40MX04-2PL84I) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Container: Box | 0 |
|
RFQ | |
|
NAC | A40MX04-2PL84I RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Box | 0 |
|
RFQ |