A40MX04-2PLG68I
Description: Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC68, ROHS COMPLIANT, PLASTIC, LCC-68

Overview of A40MX04-2PLG68I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A40MX04-2PLG68I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A40MX04-2PLG68I by Microsemi Corporation

A40MX04-2PLG68I
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
QCCJ,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max
101 MHz
Combinatorial Delay of a CLB-Max
2 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2316 mm
Moisture Sensitivity Level
3
Number of CLBs
547
Number of Equivalent Gates
6000
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
547 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
Want to compare parts?
  1. A40MX04-2PLG68I
    Microsemi Corporation
    Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC68, ROHS COMPLIANT, PLASTIC, LCC-68
    VS

Alternate Parts for A40MX04-2PLG68I

This table gives cross-reference parts and alternative options found for A40MX04-2PLG68I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-2PLG68I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A40MX04-2PLG68I Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC68 Microchip Technology Inc A40MX04-2PLG68I vs A40MX04-2PLG68I
A40MX04-2PL68I Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX04-2PLG68I vs A40MX04-2PL68I
A40MX04-2PLG68 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC68 Microchip Technology Inc A40MX04-2PLG68I vs A40MX04-2PLG68
Part Number Description Manufacturer Compare
A40MX04-1PL68I Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX04-2PLG68I vs A40MX04-1PL68I
A40MX04-PL68M Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX04-2PLG68I vs A40MX04-PL68M
A40MX04-FPL68B Field Programmable Gate Array, 547 CLBs, 4000 Gates, 48.24MHz, CMOS, PQCC68 Microchip Technology Inc A40MX04-2PLG68I vs A40MX04-FPL68B
A40MX04-2PL68MX79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, CMOS, PQCC68 Microchip Technology Inc A40MX04-2PLG68I vs A40MX04-2PL68MX79
A40MX04-FPL68 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX04-2PLG68I vs A40MX04-FPL68
A40MX04-3PL68M Field Programmable Gate Array, 547 CLBs, 6000 Gates, 108.54MHz, 547-Cell, CMOS, PQCC68 Microchip Technology Inc A40MX04-2PLG68I vs A40MX04-3PL68M
A40MX04-1PLG68 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQCC68 Microchip Technology Inc A40MX04-2PLG68I vs A40MX04-1PLG68
A40MX04-3PL68IX79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, 109MHz, CMOS, PQCC68 Microchip Technology Inc A40MX04-2PLG68I vs A40MX04-3PL68IX79
A40MX04-FPL68MX79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, CMOS, PQCC68 Microchip Technology Inc A40MX04-2PLG68I vs A40MX04-FPL68MX79
A40MX04-FPL68MX79 Field Programmable Gate Array, 547 CLBs, 6000 Gates, CMOS, PQCC68, PLASTIC, LCC-68 Microsemi Corporation A40MX04-2PLG68I vs A40MX04-FPL68MX79

Related Parts for A40MX04-2PLG68I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A40MX04-2PLG68I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A40MX04-2PLG68I by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A40MX04-2PLG68I would you like to use for your alert(s)?
  • Please alert me when A40MX04-2PLG68I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A40MX04-2PLG68I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A40MX04-2PLG68I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A40MX04-2PLG68I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A40MX04-2PLG68I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A40MX04-2PLG68I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: