Part Details for A40MX04-PLG44 by Microchip Technology Inc
Overview of A40MX04-PLG44 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A40MX04-PLG44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1980
|
Newark | Fpga, 139Mhz, Plcc-44, Fpga Type:Antifuse Fpga, No. Of Logic Cells:-, Ic Case/Package:Plcc, No. Of Pins:44Pins, Speed Grade:-, No.of User I/Os:34I/O S, Process Technology:0.45Um (Cmos), Ic Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Microchip A40MX04-PLG44 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$67.2900 | Buy Now |
DISTI #
28AK6011
|
Newark | Fpga, 139Mhz, Plcc-44 Rohs Compliant: Yes |Microchip A40MX04-PLG44 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$84.9800 / $85.7900 | Buy Now |
DISTI #
1100-1045-ND
|
DigiKey | IC FPGA 34 I/O 44PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
32 In Stock |
|
$82.6005 / $84.9800 | Buy Now |
DISTI #
A40MX04-PLG44
|
Avnet Americas | FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC - Rail/Tube (Alt: A40MX04-PLG44) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$75.2900 / $84.9800 | Buy Now |
DISTI #
494-A40MX04-PLG44
|
Mouser Electronics | FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates RoHS: Compliant | 163 |
|
$83.7800 / $84.9800 | Buy Now |
DISTI #
A40MX04-PLG44
|
Microchip Technology Inc | MX FPGA, 6K System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$53.1100 / $84.9800 | Buy Now |
|
Future Electronics | A40MX04 Series 547 LUTs 34 I/O 5.25 V Surface Mount FPGA - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 27 Container: Tube | 0Tube |
|
$104.0900 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 34 I/O - 6000 Gates - Standard - 3V to 3.6V, 4.5V to 5.5V - 44-PLCC (16.59x16.59) - Surface Mount - RoHS. | 0 |
|
$70.8400 / $84.9900 | Buy Now |
DISTI #
77767864
|
Verical | FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 44-Pin PLCC Box Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$81.9599 / $96.8201 | Buy Now |
DISTI #
A40MX04-PLG44
|
Avnet Americas | FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC - Rail/Tube (Alt: A40MX04-PLG44) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$75.2900 / $84.9800 | Buy Now |
Part Details for A40MX04-PLG44
A40MX04-PLG44 CAD Models
A40MX04-PLG44 Part Data Attributes:
|
A40MX04-PLG44
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A40MX04-PLG44
Microchip Technology Inc
Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Clock Frequency-Max | 80 MHz | |
Combinatorial Delay of a CLB-Max | 2.7 ns | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 6000 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 547 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for A40MX04-PLG44
This table gives cross-reference parts and alternative options found for A40MX04-PLG44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-PLG44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A40MX04-PLG44I | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC44 | Microchip Technology Inc | A40MX04-PLG44 vs A40MX04-PLG44I |