-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 130VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1306-ND
|
DigiKey | PWR XFMR LAMINATED 130VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Box |
642 In Stock |
|
$30.3505 / $41.2800 | Buy Now |
|
Onlinecomponents.com | International All-4-One Transformer - 115V/230V Input - 230VCT Output Series / 115VOutput Parallel - 130VA Power - Chassis Mount. RoHS: Compliant |
102 In Stock |
|
$33.1800 / $54.3300 | Buy Now |
DISTI #
000000000001009041
|
Sager | Power Transformers 50\60 Hz, Laminated Transformer Min Qty: 1 | 225 |
|
$30.0000 | Buy Now |
|
Master Electronics | International All-4-One Transformer - 115V/230V Input - 230VCT Output Series / 115VOutput Parallel - 130VA Power - Chassis Mount. RoHS: Compliant |
102 In Stock |
|
$33.1800 / $54.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A41-130-230
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
A41-130-230
Signal Transformer Inc
Split Bobbin Power Transformer, 130VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.7 mm | |
Isolation Voltage | 4000 V | |
Length | 71.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.57 A | |
Output Current 2 | 0.57 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 130 VA | |
Width | 73 mm |