-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 175VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0333
|
Newark | Split Bobbin Power Transformer, 175Va |SIGNAL TRANSFORMER A41-175-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4800 / $63.9100 | Buy Now |
DISTI #
595-1282-ND
|
DigiKey | PWR XFMR LAMINATED 175VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Box |
4 In Stock |
|
$34.1002 / $40.9200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 175VA 12 Terminal Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
9 Partner Stock |
|
$52.8700 / $78.2400 | Buy Now |
DISTI #
000000000001083206
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 1 | 0 |
|
$37.3600 / $60.9400 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 175VA 12 Terminal Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
9 Partner Stock |
|
$52.8700 / $78.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A41-175-16
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
A41-175-16
Signal Transformer Inc
Split Bobbin Power Transformer, 175VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 95.3 mm | |
Isolation Voltage | 4000 V | |
Length | 79.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 11 A | |
Output Current 2 | 11 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 175 VA | |
Width | 73 mm |