A41-43-16
Description: Split Bobbin Power Transformer, 43VA

Overview of A41-43-16 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for A41-43-16 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # A41-43-16
Avnet Americas 50\\60 HZ, LAMINATED TRANSFORMER (Alt: A41-43-16) Min Qty: 40 Package Multiple: 20 0
  • 40 $23.2965
  • 80 $22.3947
  • 120 $19.2528
  • 200 $17.4306
  • 400 $16.8036
  • 2,000 $16.1766
  • 4,000 $15.5496
$15.5496 / $23.2965 Buy Now

CAD Models for A41-43-16 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A41-43-16 by Bel Fuse

A41-43-16
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.65
Additional Feature
PARALLEL CONNECTED
Approvals
CE; CSA; EN; UL; VDE
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
68.2 mm
Input Voltage-Nom
230 V
Isolation Voltage
4000 V
Length
79.4 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
2
Output Current 1
5.4 A
Output Voltage 1
8 V
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
43 VA
Width
54.4 mm
Want to compare parts?
  1. A41-43-16
    Bel Fuse
    Split Bobbin Power Transformer, 43VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A41-43-16 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A41-43-16 by Bel Fuse

Select Manufacturer
Which Manufacturer of A41-43-16 would you like to use for your alert(s)?
  • Please alert me when A41-43-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A41-43-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A41-43-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A41-43-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A41-43-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A41-43-16 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: