Part Details for A41-43-512 by Signal Transformer Inc
Overview of A41-43-512 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for A41-43-512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1864-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
163 In Stock |
|
$18.1800 / $24.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7800 / $34.6600 | Buy Now |
DISTI #
000000000001083221
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 20 | 100 |
|
$23.5500 / $25.6800 | Buy Now |
Part Details for A41-43-512
A41-43-512 CAD Models
A41-43-512 Part Data Attributes:
|
A41-43-512
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
A41-43-512
Signal Transformer Inc
Split Bobbin Power Transformer, 43VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; VDE; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 68.2 mm | |
Isolation Voltage | 4000 V | |
Length | 79.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 43 VA | |
Width | 52.3 mm |